PR Electronics 5115A Series Programmable Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current,

RS Stock No.: 827-5489Brand: PR ElectronicsManufacturers Part No.: 5115A
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Signal Calculator

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Operating Temperature Range

-20 → +60°C

Safety Voltage Maximum

250 V ac

Series

5115A

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

PR Electronics 5115A Signal Calculator

PR Electronics 5115A programmable transmitter for redundancy measurement of temperature by means of two sensors, where the secondary sensor takes over the measurement when a sensor error occurs on the primary sensor. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5115A transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5115A signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.

Features and Benefits

• Redundancy measurement with 2 input signals
• Input for RTD, TC, mV, linear resistance, mA and V
• Signal calculator with four arithmetical operations: Addition, subtraction, multiplication and division
• LED indicators for normal operation, sensor error on each sensor, and functional error
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Duplication of the input signal to two separate analogue outputs

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5115A Series Programmable Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current,

P.O.A.

PR Electronics 5115A Series Programmable Signal Conditioner, Current, RTD, Thermocouple, Voltage Input, Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Signal Calculator

Input Signal Type

Current, RTD, Thermocouple, Voltage

Output Signal Type

Current, Voltage

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Operating Temperature Range

-20 → +60°C

Safety Voltage Maximum

250 V ac

Series

5115A

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

Product details

PR Electronics 5115A Signal Calculator

PR Electronics 5115A programmable transmitter for redundancy measurement of temperature by means of two sensors, where the secondary sensor takes over the measurement when a sensor error occurs on the primary sensor. With a wide variety of jumper selectable inputs for current/voltage or temperature and conversion of linear resistance the 5114 transmitters are suitable for a wide range of temperature measurement applications.
The 5115A transmitter can be configured, with or without a power supply, using the PReset software and the Loop Link communications unit (RS stock number 796-7020).
The 5115A signal conditioner is based on a microprocessor core with an efficient program operation. The basic calibration data and present set-up are stored in an EEPROM thereby avoiding the loss or change of data at power off.

Features and Benefits

• Redundancy measurement with 2 input signals
• Input for RTD, TC, mV, linear resistance, mA and V
• Signal calculator with four arithmetical operations: Addition, subtraction, multiplication and division
• LED indicators for normal operation, sensor error on each sensor, and functional error
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Duplication of the input signal to two separate analogue outputs

PR Electronics DIN Rail Mounting