Technical documents
Specifications
Brand
PR ElectronicsInput Range
10 MΩ, 10 Ω, 0 → 100 mA, 0 → 250V dc
Signal Conditioner Type
Analogue to Current
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-20°C
Series
5
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Country of Origin
Denmark
Product details
PR Electronics 5116A Programmable Transmitter
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• LED indicators for normal operation, malfunction and for each active output relay
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Conversion of linear resistance variation to a standard analogue current / voltage signal
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsInput Range
10 MΩ, 10 Ω, 0 → 100 mA, 0 → 250V dc
Signal Conditioner Type
Analogue to Current
Minimum Operating Temperature
-20°C
Minimum Operating Temperature
-20°C
Series
5
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Country of Origin
Denmark
Product details
PR Electronics 5116A Programmable Transmitter
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• LED indicators for normal operation, malfunction and for each active output relay
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Conversion of linear resistance variation to a standard analogue current / voltage signal