Technical documents
Specifications
Brand
PR ElectronicsModule Type
Programmable Transmitter
Input Signal Type
Current, RTD, Thermocouple, Voltage
Output Signal Type
Current, Voltage, Relay
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Operating Temperature Range
-20 → +60°C
Safety Voltage Maximum
250 V ac
Hazardous Area Certification
ATEX
Number of Channels
1
Minimum Operating Temperature
-20°C
Series
5100
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 5116B Ex Programmable Transmitter
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• LED indicators for normal operation, malfunction and for each active output relay
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Conversion of linear resistance variation to a standard analogue current / voltage signal
PR Electronics - Ex Interfaces
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsModule Type
Programmable Transmitter
Input Signal Type
Current, RTD, Thermocouple, Voltage
Output Signal Type
Current, Voltage, Relay
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Operating Temperature Range
-20 → +60°C
Safety Voltage Maximum
250 V ac
Hazardous Area Certification
ATEX
Number of Channels
1
Minimum Operating Temperature
-20°C
Series
5100
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 5116B Ex Programmable Transmitter
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
Features and Benefits
• Input for RTD, TC, mV, linear resistance, mA and V
• Automatic 4- / 3-wire or programmable 2-wire cable compensation
• Active or passive current output and selectable voltage output
• LED indicators for normal operation, malfunction and for each active output relay
• Universal voltage supply
• 3.75 kVac galvanic isolation
• Configurable sensor error detection including NAMUR NE43
• Conversion of linear resistance variation to a standard analogue current / voltage signal