PR Electronics 5223 Series Programmable Signal Conditioner, Relay Output, 19.2 → 300 V dc, 21.6 → 253V ac

RS Stock No.: 136-8698Brand: PR ElectronicsManufacturers Part No.: 5223A1
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Frequency Converter

Output Signal Type

Relay

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Voltage Maximum

250 V ac

Series

5223

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Interface

Loop Link

Operating Temperature Range

-20 → +60°C

Number of Channels

2

Country of Origin

Denmark

Product details

PR Electronics 5223A Programmable f/I - f/f converter

5223A is a programmable f/I - ff converter. The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5223A transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.

Features and Benefits

Pulse calculator
Frequency generator
Galvanic isolation
5 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Relays output
Universal supply voltage, Vac and Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply

Programming

The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5223 Series Programmable Signal Conditioner, Relay Output, 19.2 → 300 V dc, 21.6 → 253V ac

P.O.A.

PR Electronics 5223 Series Programmable Signal Conditioner, Relay Output, 19.2 → 300 V dc, 21.6 → 253V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Module Type

Frequency Converter

Output Signal Type

Relay

Supply Voltage

19.2 → 300 V dc, 21.6 → 253V ac

Safety Voltage Maximum

250 V ac

Series

5223

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Interface

Loop Link

Operating Temperature Range

-20 → +60°C

Number of Channels

2

Country of Origin

Denmark

Product details

PR Electronics 5223A Programmable f/I - f/f converter

5223A is a programmable f/I - ff converter. The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5223A transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.

Features and Benefits

Pulse calculator
Frequency generator
Galvanic isolation
5 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Relays output
Universal supply voltage, Vac and Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply

Programming

The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.

PR Electronics DIN Rail Mounting