Technical documents
Specifications
Brand
PR ElectronicsModule Type
Programmable Converter
Input Signal Type
Frequency
Input Range
0 → 20kHz
Minimum Operating Temperature
-20°C
Series
5
Minimum Operating Temperature
-20°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Country of Origin
Denmark
Product details
PR Electronics 5223A Programmable f/I - f/f converter
5223A is a programmable f/I - ff converter. The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5223A transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.
Features and Benefits
Pulse calculator
Frequency generator
Galvanic isolation
5 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Relays output
Universal supply voltage, Vac and Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Programming
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsModule Type
Programmable Converter
Input Signal Type
Frequency
Input Range
0 → 20kHz
Minimum Operating Temperature
-20°C
Series
5
Minimum Operating Temperature
-20°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253 V ac
Country of Origin
Denmark
Product details
PR Electronics 5223A Programmable f/I - f/f converter
5223A is a programmable f/I - ff converter. The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5223A transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.
Features and Benefits
Pulse calculator
Frequency generator
Galvanic isolation
5 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Relays output
Universal supply voltage, Vac and Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Programming
The 9203B universal transmitters are programmable via the PR 4501 detachable display module (238-0641). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2 point calibration, process simulation and diagnostics.
With a simple menu and explanatory text the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4 line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9203B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.