Technical documents
Specifications
Brand
PR ElectronicsModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage, Relay
Input Range
0 → 20kHz
Output Range
0 → 20mA
Supply Voltage
19.2 → 28.8V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
5200
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 5225A Programmable f/I - f/f Converter
5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.
Features and Benefits
Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Please order the Display Front PR4510 separately (stock-no. 796-7020)
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage, Relay
Input Range
0 → 20kHz
Output Range
0 → 20mA
Supply Voltage
19.2 → 28.8V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
5200
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 5225A Programmable f/I - f/f Converter
5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.
Features and Benefits
Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Please order the Display Front PR4510 separately (stock-no. 796-7020)