Technical documents
Specifications
Brand
PR ElectronicsInput Type
Ohm, RTD
Supply Voltage
7.2 V, 35 V
Diameter
44 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
PR Electronics Temperature Transmitter Ohm, RTD Input, 7.2 V, 35 V
1
P.O.A.
PR Electronics Temperature Transmitter Ohm, RTD Input, 7.2 V, 35 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PR ElectronicsInput Type
Ohm, RTD
Supply Voltage
7.2 V, 35 V
Diameter
44 mm
Minimum Temperature Input
-40°C
Maximum Temperature Input
85°C
Country of Origin
Denmark