PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc

RS Stock No.: 827-5448Brand: PR ElectronicsManufacturers Part No.: 5335D
brand-logo
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Country of Origin

Denmark

Product details

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc

P.O.A.

PR Electronics 5300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

8 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

5300

Depth

20.2mm

Hazardous Area Certification

ATEX

Country of Origin

Denmark

Product details

5300 Series - In-Head Temperature Transmitter

PR Electronics 5300 series single input temperature transmitter offers unrivalled performance In applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 5300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• For DIN form B sensor head mounting
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions