PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm

RS Stock No.: 796-6907Brand: PR ElectronicsManufacturers Part No.: 5714B
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Properties Measured

Current, Potentiometer Signals, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Depth

120mm

Number Of Digits

4

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Programmable LED Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Series

5700

Country of Origin

Denmark

Product details

PR Electronics 5700 Range Programmable LED Indicators

The PR Electronics range of LED indicators features a display for a digital readout of current, voltage, resistance, temperature or potentiometer signals.

Features and benefits

• The PR Electronics 5700 series Multi-functional Panel Meters are characterised by their flexibility and stability.
• The panel meters meet nearly every demand for display readout of process signals and have universal input and supply capabilities.
• Engineered to provide a user-friendly, reliable relay of information, even in a demanding environment.
• The 5700 series are easily configured via PC, DIP switches or using built-in push buttons on the front of the unit making deployment fast and simple.
• Help texts available in eight languages.

Versions within the PR Electronics 5700 range

The 5714 LED indicator range features a 4 digit 14 segment LED display, with 2 relays and analogue output. These are programmable via the keys on the front.

The 5715 LED indicator range features a 4 digit 14 segment LED display, with 4 relays and analogue output. These are programmable either via the keys on the front or a PC.

How to mount the device?

This device should be mounted in panel front. The included rubber packing must be mounted between the panel cutout hole and the display front to obtain a protection degree of IP65.
For extra protection in extreme environments, there is a specially designed splash-proof cover available as an accessory - 796-7010.

PR Electronics Series

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm

P.O.A.

PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Properties Measured

Current, Potentiometer Signals, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Depth

120mm

Number Of Digits

4

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Programmable LED Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Series

5700

Country of Origin

Denmark

Product details

PR Electronics 5700 Range Programmable LED Indicators

The PR Electronics range of LED indicators features a display for a digital readout of current, voltage, resistance, temperature or potentiometer signals.

Features and benefits

• The PR Electronics 5700 series Multi-functional Panel Meters are characterised by their flexibility and stability.
• The panel meters meet nearly every demand for display readout of process signals and have universal input and supply capabilities.
• Engineered to provide a user-friendly, reliable relay of information, even in a demanding environment.
• The 5700 series are easily configured via PC, DIP switches or using built-in push buttons on the front of the unit making deployment fast and simple.
• Help texts available in eight languages.

Versions within the PR Electronics 5700 range

The 5714 LED indicator range features a 4 digit 14 segment LED display, with 2 relays and analogue output. These are programmable via the keys on the front.

The 5715 LED indicator range features a 4 digit 14 segment LED display, with 4 relays and analogue output. These are programmable either via the keys on the front or a PC.

How to mount the device?

This device should be mounted in panel front. The included rubber packing must be mounted between the panel cutout hole and the display front to obtain a protection degree of IP65.
For extra protection in extreme environments, there is a specially designed splash-proof cover available as an accessory - 796-7010.

PR Electronics Series