Pramet 90° Face Mill 63mm, Diameter, 4, Pieces

RS Stock No.: 866-0600Brand: PrametManufacturers Part No.: 63A04R-S90LN12-C
brand-logo
View all in Face Mills

Technical documents

Specifications

Brand

Pramet

Diameter

63mm

Bore Size

22mm

Number Of Inserts

4

Depth of Cut

9mm

Height

40mm

Number of Pieces

4

Angle

90°

Set Type

Face Milling Cutter Set

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet Econ LN Face Mill Body

ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.

Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts

Face Mills

Stock information temporarily unavailable.

P.O.A.

Pramet 90° Face Mill 63mm, Diameter, 4, Pieces

P.O.A.

Pramet 90° Face Mill 63mm, Diameter, 4, Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pramet

Diameter

63mm

Bore Size

22mm

Number Of Inserts

4

Depth of Cut

9mm

Height

40mm

Number of Pieces

4

Angle

90°

Set Type

Face Milling Cutter Set

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet Econ LN Face Mill Body

ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.

Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts

Face Mills