Technical documents
Specifications
Brand
PrametDiameter
80mm
Bore Size
27mm
Number Of Inserts
5
Depth of Cut
2mm
Height
50mm
Number of Pieces
5
Angle
19°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts
Face Mills
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PrametDiameter
80mm
Bore Size
27mm
Number Of Inserts
5
Depth of Cut
2mm
Height
50mm
Number of Pieces
5
Angle
19°
Set Type
Face Milling Cutter Set
Country of Origin
Czech Republic
Product details
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts