Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length

RS Stock No.: 866-0477Brand: PrametManufacturers Part No.: CNMG 120408E-FM:T9325
brand-logo
View all in Lathe Tool Holders & Inserts

Technical documents

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

95°

Series

CNMG

For Use With

DCLNR 12

Length

12.9mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet CNMG Insert

For use with DCLN, PCBN, PCKN and PCLN Holders & Bars

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

T7325

Suitable for roughing machining operations in Stainless Steel
MT-CVD coated insert

T8330

Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials
PVD coated insert

Turning Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length

P.O.A.

Pramet CNMG Series Lathe Insert for Use with DCLNR 12, 4.76mm Height, 95° Approach, 12.9mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

95°

Series

CNMG

For Use With

DCLNR 12

Length

12.9mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet CNMG Insert

For use with DCLN, PCBN, PCKN and PCLN Holders & Bars

T9315

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9335

Excellent for machining Steel
Acceptable for Stainless Steel

T7325

Suitable for roughing machining operations in Stainless Steel
MT-CVD coated insert

T8330

Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials
PVD coated insert

Turning Inserts

You may be interested in