Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length

RS Stock No.: 866-0470Brand: PrametManufacturers Part No.: DCMT 11T308E-FM:T9315
brand-logo
View all in Lathe Tool Holders & Inserts

Technical documents

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

DCMT

For Use With

SDJCR 11

Length

11.6mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet DCMT Insert - Positive Angle

For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Positive Angle

T9315

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

Turning Inserts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length

P.O.A.

Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Pramet

Approach Angle

93°

Lathe Part

Lathe Insert

Series

DCMT

For Use With

SDJCR 11

Length

11.6mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet DCMT Insert - Positive Angle

For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Positive Angle

T9315

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

Turning Inserts

You may be interested in