Pramet Slot Drill

RS Stock No.: 263-7763Brand: PrametManufacturers Part No.: S813HA7.0
brand-logo
View all in Slot Drills

Technical documents

Specifications

Brand

Pramet

Type

Slot Drill

Diameter

7mm

Cutting Length

13mm

Rake Angle

Number of Pieces

1

Overall Length

63 mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Pramet Slot Drill

P.O.A.

Pramet Slot Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pramet

Type

Slot Drill

Diameter

7mm

Cutting Length

13mm

Rake Angle

Number of Pieces

1

Overall Length

63 mm

Country of Origin

Italy