Preci-Dip 1.27mm Pitch 44 Way SMD PLCC IC Socket

RS Stock No.: 701-9420Brand: Preci-DipManufacturers Part No.: 540-88-044-17-400
brand-logo
View all in IC Sockets

Technical documents

Specifications

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Country of Origin

Switzerland

Product details

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Preci-Dip 1.27mm Pitch 44 Way SMD PLCC IC Socket
Select packaging type

P.O.A.

Preci-Dip 1.27mm Pitch 44 Way SMD PLCC IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Country of Origin

Switzerland

Product details

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0