Preci-Dip Right Angle Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 701-9806Brand: Preci-DipManufacturers Part No.: 800-80-012-20-001101
brand-logo
View all in PCB Headers

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

IC Pin Connectors

Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.

The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.

• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Preci-Dip Right Angle Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

P.O.A.

Preci-Dip Right Angle Through Hole Pin Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

IC Pin Connectors

Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.

The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.

• The 80*-80-***-30-001*** SMD mounting headers are Gull-Wing type
• The 80*-80-***-30-480*** SMD mounting headers are Pad type

Standards

UL 94V-0