2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS Stock No.: 701-9559Brand: Preci-DipManufacturers Part No.: 801-87-002-20-002101
brand-logo
View all in SIL Sockets

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

5.08 x 2.95 x 2.54mm

Depth

2.54mm

Length

5.08mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.95mm

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Select packaging type

P.O.A.

2 Way Preci-Dip Right Angle Through Hole 2.54mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2.54mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced PCT

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

5.08 x 2.95 x 2.54mm

Depth

2.54mm

Length

5.08mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.95mm

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0