Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 702-2959Brand: Preci-DipManufacturers Part No.: 803-87-018-10-001101
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Select packaging type

P.O.A.

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

18

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0