Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 701-9957Brand: Preci-DipManufacturers Part No.: 811-S1-004-10-014101
brand-logo
View all in PCB Headers

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.

Stock information temporarily unavailable.

P.O.A.

Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Preci-Dip Straight Through Hole Spring Loaded Connector, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm SIL Spring-Loaded Contacts, Through Hole

These Preci-dip SIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.

The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm

Standards

UL 94V-0

Preci-dip Spring-Loaded Connectors

A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.