Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

7 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS Stock No.: 702-0626Brand: Preci-DipManufacturers Part No.: 831-87-007-10-001101
brand-logo
View all in SIL Sockets

Technical documents

Specifications

Number Of Contacts

7

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

14 x 2.2 x 4.2mm

Depth

4.2mm

Length

14mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

7 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Select packaging type

P.O.A.

7 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

7

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

14 x 2.2 x 4.2mm

Depth

4.2mm

Length

14mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0