Technical documents
Specifications
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0