Preci-Dip Right Angle Through Hole Pin Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 701-9770Brand: Preci-DipManufacturers Part No.: 832-80-024-20-001101
brand-logo
View all in PCB Headers

Technical documents

Specifications

Pitch

2.0mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2 mm IC Socket Connectors Ø 0.47 mm pin

These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.

The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations

Standards

UL 94V-0

Stock information temporarily unavailable.

P.O.A.

Preci-Dip Right Angle Through Hole Pin Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Select packaging type

P.O.A.

Preci-Dip Right Angle Through Hole Pin Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

2.0mm

Number Of Contacts

24

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2 mm IC Socket Connectors Ø 0.47 mm pin

These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.

The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations

Standards

UL 94V-0