Preci-Dip Right Angle Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 702-5150PBrand: Preci-DipManufacturers Part No.: 8MM-11-0010-02-131191
brand-logo
View all in PCB Headers

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors

Stock information temporarily unavailable.

P.O.A.

Preci-Dip Right Angle Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

P.O.A.

Preci-Dip Right Angle Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.5A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

Country of Origin

Switzerland

Product details

2.54 mm Preci-dip Pad Connectors

The Swiss Preci-dip SIL 8MM-11 Series Pad Connectors have fixed contacts and surface mount pads.

Standards

UL 94V-0

Preci-dip Pad Connectors

Pad connectors with fixed contacts, counterparts for Spring-Loaded Connectors