Technical documents
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad
These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.
For dimension details please refer to manufacturers datasheet on our website.
For SIL Through Hole Connectors see stock number 701-9947.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
P.O.A.
Production pack (Reel)
1
P.O.A.
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2.54 mm SIL Spring-Loaded Contacts, parallel surface mount pad
These Preci-dip SIL 8PM-11 Series low resistance modular connectors have spring-loaded contacts (SLC) with parallel surface mount pads suitable for pick & place machinery.
For dimension details please refer to manufacturers datasheet on our website.
For SIL Through Hole Connectors see stock number 701-9947.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.