77-221-035 0.035in Dia Metal Wire, 93m

RS Stock No.: 265-0908Brand: Precision BrandManufacturers Part No.: 77-221-035
brand-logo
View all in Metal Wire

Technical documents

Specifications

Diameter

0.035in

Material

High Carbon Steel Alloy

Length

93m

Tensile Strength

324000 → 354000 psi

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

77-221-035 0.035in Dia Metal Wire, 93m

P.O.A.

77-221-035 0.035in Dia Metal Wire, 93m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diameter

0.035in

Material

High Carbon Steel Alloy

Length

93m

Tensile Strength

324000 → 354000 psi

Country of Origin

United States