77-221-037 0.037in Dia Metal Wire, 83m

RS Stock No.: 265-0909Brand: Precision BrandManufacturers Part No.: 77-221-037
brand-logo
View all in Metal Wire

Technical documents

Specifications

Diameter

0.037in

Material

High Carbon Steel Alloy

Length

83m

Tensile Strength

319000 → 354000 psi

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

77-221-037 0.037in Dia Metal Wire, 83m

P.O.A.

77-221-037 0.037in Dia Metal Wire, 83m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diameter

0.037in

Material

High Carbon Steel Alloy

Length

83m

Tensile Strength

319000 → 354000 psi

Country of Origin

United States