PREMINES OXATEX Sanding Belt, 610mm 100mm, P80 Grit

RS Stock No.: 279-4982Brand: PREMINESManufacturers Part No.: 5650
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P80

Length

610mm

Width

100mm

Model

TR570

Series

OXATEX

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

PREMINES OXATEX Sanding Belt, 610mm 100mm, P80 Grit

P.O.A.

Each (In a Pack of 10) (ex VAT)

PREMINES OXATEX Sanding Belt, 610mm 100mm, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sandpaper Type

Sanding Belt

Abrasive Material

Aluminium Oxide

Grit Size

P80

Length

610mm

Width

100mm

Model

TR570

Series

OXATEX

Country of Origin

France