Technical documents
Specifications
Brand
PREMINESType
Sponge
Colour
Yellow
Application
Cleaning
Height
50mm
Length
140mm
Width
90mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Cleaning Use
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
PREMINES Yellow Sponge 140mm x 90mm x 50mm, for Cleaning Use
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PREMINESType
Sponge
Colour
Yellow
Application
Cleaning
Height
50mm
Length
140mm
Width
90mm
Country of Origin
France