Technical documents
Specifications
Brand
PREVOSTConnection Standard
British Standard 6
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
prevoS1 BSI 06
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Composite Body
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-15°C
Anti Whip Hose Safety
Yes
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
British Profile Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PREVOSTConnection Standard
British Standard 6
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
prevoS1 BSI 06
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Composite Body
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-15°C
Anti Whip Hose Safety
Yes
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
British Profile Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with British profile fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with British profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 750 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education