Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 10m Length, Wall Mounting

RS Stock No.: 219-4423Brand: PREVOSTManufacturers Part No.: DMOI 1610LS
brand-logo
View all in Hose Reels

Technical documents

Specifications

Brand

PREVOST

Inlet Connection

1/2 in G

Hose Inner Diameter

16x24mm

Hose Included

Yes

Hose Length

10m

Maximum Working Pressure

10 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSP

Mounting

Wall Mounting

Retraction Operation

Spring Return

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 10m Length, Wall Mounting

P.O.A.

PREVOST 1/2 in G 16x24mm Hose Reel 10 bar 10m Length, Wall Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Inlet Connection

1/2 in G

Hose Inner Diameter

16x24mm

Hose Included

Yes

Hose Length

10m

Maximum Working Pressure

10 bar

Inlet Connection Size

1/2in

Inlet Thread Standard

BSP

Mounting

Wall Mounting

Retraction Operation

Spring Return

Country of Origin

Italy