PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

RS Stock No.: 135-8854Brand: PREVOSTManufacturers Part No.: DRFB 0812N
brand-logo
View all in Air Hose Reels

Technical documents

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

500L/min

Country of Origin

France

Product details

Prevost Controlled Return Air Reel

DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling

Stock information temporarily unavailable.

P.O.A.

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

P.O.A.

PREVOST Wall Mounted 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Mounting

Wall Mounted

Retraction Operation

Spring Return

Flow Rate

500L/min

Country of Origin

France

Product details

Prevost Controlled Return Air Reel

DRFB compressed air hoses for use with portable pneumatic tools, blowers and cleaners. DRFB reels are fitted with a braked return spring which ensures smooth and progressive return of the hose to the reel for optimised safety and convenience. The travel limit stop can be adjusted allowing the length of hose left off the reel to be altered. Ready for fitting with Prevo S1 safety couplings for easy depressurisation and disconnection at the push of a button.

Features and Benefits

• Wall or overhead mounting
• Steel Housing
• Stop catch system
• Fitted with Prevo S1 safety couplings
• PU/PVC Hose with reinforced fabric braid
• UV resistant polyester coating (Steel housing)
• Supplied with 1 m supply hose with rotating coupling