PREVOST 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 900L/min Flow Rate

RS Stock No.: 628-218Brand: PREVOSTManufacturers Part No.: DRFB 1010ES
brand-logo
View all in Air Hose Reels

Technical documents

Specifications

Brand

PREVOST

Hose Length

10m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

900L/min

Country of Origin

Italy

P.O.A.

PREVOST 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 900L/min Flow Rate

P.O.A.

PREVOST 10m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 900L/min Flow Rate

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

PREVOST

Hose Length

10m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

900L/min

Country of Origin

Italy