PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)

RS Stock No.: 216-7375Brand: PREVOSTManufacturers Part No.: IBG 06MTLH
brand-logo
View all in Blow Guns

Technical documents

Specifications

Brand

PREVOST

Air Inlet BSP

ISOB 6

Working Pressure

6bar

Output Pressure

12bar

Type

Air Blow Gun

Nozzle Type

OSHA Straight Nozzle

Model Number

IBG 06MTLH

Nozzle Material

Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)

P.O.A.

PREVOST 6bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Air Inlet BSP

ISOB 6

Working Pressure

6bar

Output Pressure

12bar

Type

Air Blow Gun

Nozzle Type

OSHA Straight Nozzle

Model Number

IBG 06MTLH

Nozzle Material

Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Country of Origin

France