PREVOST 16bar Aluminium Elbow Connector, 40mm outside diameter

RS Stock No.: 219-4486Brand: PREVOSTManufacturers Part No.: PPS1 9C40
brand-logo
View all in Compressed Air Connections

Technical documents

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

40mm

Material

Aluminium

Connector Type

90° EQUAL ELBOW

Pipe Outside Diameter

40mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

PREVOST 16bar Aluminium Elbow Connector, 40mm outside diameter

P.O.A.

PREVOST 16bar Aluminium Elbow Connector, 40mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

40mm

Material

Aluminium

Connector Type

90° EQUAL ELBOW

Pipe Outside Diameter

40mm

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy