Technical documents
Specifications
Brand
PREVOSTConnector Type
Straight Connector
Pipe Outside Diameter
50mm
Maximum Operating Pressure
16 bar
Country of Origin
Italy
P.O.A.
PREVOST 16 bar Fitting
1
P.O.A.
PREVOST 16 bar Fitting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTConnector Type
Straight Connector
Pipe Outside Diameter
50mm
Maximum Operating Pressure
16 bar
Country of Origin
Italy
