PREVOST Aluminium 1.5 in Fitting, 50mm outside diameter

RS Stock No.: 628-263Brand: PREVOSTManufacturers Part No.: PPS1 RSIF5049
brand-logo
View all in Compressed Air Connections

Technical documents

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

50mm

Connection Thread Size

1.5 in

Material

Aluminium

Connector Type

FEMALE THREAD FITTING

Pipe Outside Diameter

84mm

Country of Origin

Italy

P.O.A.

PREVOST Aluminium 1.5 in Fitting, 50mm outside diameter

P.O.A.

PREVOST Aluminium 1.5 in Fitting, 50mm outside diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

PREVOST

Pipe Outside Diameter 2

50mm

Connection Thread Size

1.5 in

Material

Aluminium

Connector Type

FEMALE THREAD FITTING

Pipe Outside Diameter

84mm

Country of Origin

Italy