Technical documents
Specifications
Brand
PREVOSTConnection Thread Size
1 in
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy
P.O.A.
PREVOST 16 bar 1 in Fitting
1
P.O.A.
PREVOST 16 bar 1 in Fitting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTConnection Thread Size
1 in
Connector Type
FEMALE THREAD FITTING
Maximum Operating Pressure
16 bar
Country of Origin
Italy