PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., ISO 6150 C Profile

RS Stock No.: 183-4322Brand: PREVOSTManufacturers Part No.: RAL ACSB105
brand-logo
View all in Air Compressor Hoses

Technical documents

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

5m

Hose Profile

ISO 6150 C

Hose Coupler Type

CSI 06

Hose Adapter Type

CRP 06

Operating Pressure

2 → 12bar

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., ISO 6150 C Profile

P.O.A.

PREVOST 5m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., ISO 6150 C Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Internal Diameter

10mm

External Diameter

18mm

Length

5m

Hose Profile

ISO 6150 C

Hose Coupler Type

CSI 06

Hose Adapter Type

CRP 06

Operating Pressure

2 → 12bar

Country of Origin

France