Technical documents
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
10m
Hose Profile
European 7.4 mm
Hose Coupler Type
ESI 07
Hose Adapter Type
ERP 07
Operating Pressure
2 → 12bar
Stock information temporarily unavailable.
P.O.A.
PREVOST 10m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., European 7.4 mm Profile
1
P.O.A.
PREVOST 10m Air Compressor Hose, 10mm Int Dia., 18mm Ext Dia., European 7.4 mm Profile
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PREVOSTInternal Diameter
10mm
External Diameter
18mm
Length
10m
Hose Profile
European 7.4 mm
Hose Coupler Type
ESI 07
Hose Adapter Type
ERP 07
Operating Pressure
2 → 12bar