Technical documents
Specifications
Brand
PREVOSTType
Ball Valve
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
G
Thread Size
G1/2
Body Material
Brass
Operating Pressure
40bar
Country of Origin
Italy
P.O.A.
PREVOST Brass Ball Valve, Ball Valve, Threaded, G G1/2, 40bar Operating Pressure
1
P.O.A.
PREVOST Brass Ball Valve, Ball Valve, Threaded, G G1/2, 40bar Operating Pressure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTType
Ball Valve
Ball Material
Brass
Attachment Type
Threaded
Thread Standard
G
Thread Size
G1/2
Body Material
Brass
Operating Pressure
40bar
Country of Origin
Italy