PREVOST 43 l/sec. G 1/2 Water Separator

RS Stock No.: 218-1004Brand: PREVOSTManufacturers Part No.: SPC 155
brand-logo
View all in Pneumatic Separators

Technical documents

Specifications

Brand

PREVOST

Port Connection

G 1/2

Typical Flow

43 l/sec.

Manufacturer Series

SPC

Typical Flow Rated At

16bar

Port Connection Thread Size

1/2

Country of Origin

Slovenia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PREVOST 43 l/sec. G 1/2 Water Separator

P.O.A.

PREVOST 43 l/sec. G 1/2 Water Separator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

PREVOST

Port Connection

G 1/2

Typical Flow

43 l/sec.

Manufacturer Series

SPC

Typical Flow Rated At

16bar

Port Connection Thread Size

1/2

Country of Origin

Slovenia

You may be interested in