Technical documents
Specifications
Brand
PREVOSTPort Connection
G 1
Typical Flow
101 l/sec.
Manufacturer Series
SPC
Typical Flow Rated At
16bar
Port Connection Thread Size
1
Country of Origin
Slovenia
P.O.A.
PREVOST 101 l/sec. G 1 Water Separator
1
P.O.A.
PREVOST 101 l/sec. G 1 Water Separator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTPort Connection
G 1
Typical Flow
101 l/sec.
Manufacturer Series
SPC
Typical Flow Rated At
16bar
Port Connection Thread Size
1
Country of Origin
Slovenia
