Technical documents
Specifications
Brand
PREVOSTLength
273mm
Weight
1.5kg
Maximum Rivet Size
4.8 mm
Air Inlet BSP
1/4 BSPF
Model Number
TAR 481220
Country of Origin
Taiwan, Province Of China
P.O.A.
PREVOST 1/4 BSPF Air Rivet Gun, 4.8 mm Maximum Rivet Size (TAR 481220)
1
P.O.A.
PREVOST 1/4 BSPF Air Rivet Gun, 4.8 mm Maximum Rivet Size (TAR 481220)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PREVOSTLength
273mm
Weight
1.5kg
Maximum Rivet Size
4.8 mm
Air Inlet BSP
1/4 BSPF
Model Number
TAR 481220
Country of Origin
Taiwan, Province Of China
