Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PREVOST TIW C121150 1/2 in Air Impact Wrench, 8000rpm, 1085Nm

RS Stock No.: 181-2890Brand: PREVOSTManufacturers Part No.: TIW C121150
brand-logo

Technical documents

Specifications

Brand

PREVOST

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1085Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

8000rpm

Model Number

TIW C121150

Length

197mm

Stock information temporarily unavailable.

P.O.A.

PREVOST TIW C121150 1/2 in Air Impact Wrench, 8000rpm, 1085Nm

P.O.A.

PREVOST TIW C121150 1/2 in Air Impact Wrench, 8000rpm, 1085Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

1085Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

8000rpm

Model Number

TIW C121150

Length

197mm