PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm

RS Stock No.: 181-2915Brand: PREVOSTManufacturers Part No.: TPS E16000
brand-logo
View all in Air Sanders

Technical documents

Specifications

Brand

PREVOST

Sander Type

Orbital Sander

Pad Size

75mm

Speed

16000rpm

Vibration Level

6.3m/s²

Weight

720g

Air Inlet BSP

1/4in

Model Number

TPS E16000

Stock information temporarily unavailable.

P.O.A.

PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm

P.O.A.

PREVOST 75mm Orbital Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

PREVOST

Sander Type

Orbital Sander

Pad Size

75mm

Speed

16000rpm

Vibration Level

6.3m/s²

Weight

720g

Air Inlet BSP

1/4in

Model Number

TPS E16000