Pro Car Automotive Connector Socket 2 Way, Screw Termination 67341000

RS Stock No.: 287-6668Brand: Pro CarManufacturers Part No.: 67341000Distrelec Article No.: 30219024
View all in Automotive Connectors

Technical documents

Specifications

Brand

Pro Car

Type

Power USB-C/A Double Socket

Number Of Contacts

2

Gender

Female

Current Rating

3.6A

Termination Method

Screw

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Pro Car Automotive Connector Socket 2 Way, Screw Termination 67341000

P.O.A.

Pro Car Automotive Connector Socket 2 Way, Screw Termination 67341000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pro Car

Type

Power USB-C/A Double Socket

Number Of Contacts

2

Gender

Female

Current Rating

3.6A

Termination Method

Screw

Country of Origin

Tunisia