Pro-face GP4100 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

RS Stock No.: 144-4971Brand: Pro-faceManufacturers Part No.: PFXGP4114T2DDistrelec Article No.: 30410498
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GP4100

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4114T2D

Display Resolution

480 x 272

Number of Ports

3

Port Type

Ethernet, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

8 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65F

Supply Voltage

12 → 24 V dc

Width

38.8mm

Minimum Operating Temperature

0°C

Length

124.9mm

Depth

90.4mm

Maximum Operating Temperature

+50°C

Dimensions

124.9 x 38.8 x 90.4 mm

Display Colour

Colour

Distrelec Product Id

30410498

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Pro-face GP4100 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272

P.O.A.

Pro-face GP4100 Series Touch Screen HMI - 4.3 in, TFT LCD Display, 480 x 272
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

GP4100

Display Type

TFT LCD

Manufacturer Part No.

PFXGP4114T2D

Display Resolution

480 x 272

Number of Ports

3

Port Type

Ethernet, USB 2.0 (Mini-B), USB 2.0 (Type A)

Onboard Memory

8 MB

Display Size

4.3 in

Backlighting

Yes

IP Rating

IP65F

Supply Voltage

12 → 24 V dc

Width

38.8mm

Minimum Operating Temperature

0°C

Length

124.9mm

Depth

90.4mm

Maximum Operating Temperature

+50°C

Dimensions

124.9 x 38.8 x 90.4 mm

Display Colour

Colour

Distrelec Product Id

30410498

Country of Origin

China