Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000H
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4311HTADER
Display Resolution
640 x 480
Number of Ports
5
Port Type
COM 1 Serial (RS-232C/422/485), Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
Onboard Memory
32 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP65
Supply Voltage
24 V dc
Display Colour
Colour
Width
17.5mm
Minimum Operating Temperature
0°C
Length
163mm
Depth
129.4mm
Maximum Operating Temperature
+40°C
Dimensions
163 x 17.5 x 129.4 mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000H
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4311HTADER
Display Resolution
640 x 480
Number of Ports
5
Port Type
COM 1 Serial (RS-232C/422/485), Ethernet, SD Card, USB 2.0 (Mini-B), USB 2.0 Type-A
Onboard Memory
32 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP65
Supply Voltage
24 V dc
Display Colour
Colour
Width
17.5mm
Minimum Operating Temperature
0°C
Length
163mm
Depth
129.4mm
Maximum Operating Temperature
+40°C
Dimensions
163 x 17.5 x 129.4 mm