Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4401TAD
Display Resolution
640 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
32 MB
Display Size
7.5 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Dimensions
218 x 60 x 173 mm
Supply Voltage
24 V dc
Display Colour
Colour
Width
60mm
Minimum Operating Temperature
0°C
Length
218mm
Depth
173mm
Maximum Operating Temperature
+55°C
Country of Origin
Indonesia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4401TAD
Display Resolution
640 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
32 MB
Display Size
7.5 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Dimensions
218 x 60 x 173 mm
Supply Voltage
24 V dc
Display Colour
Colour
Width
60mm
Minimum Operating Temperature
0°C
Length
218mm
Depth
173mm
Maximum Operating Temperature
+55°C
Country of Origin
Indonesia