Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4401WADW
Display Resolution
800 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
16 MB
Display Size
7 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Display Colour
Colour
Width
60mm
Minimum Operating Temperature
0°C
Length
218mm
Depth
173mm
Maximum Operating Temperature
+50°C
Dimensions
218 x 60 x 173 mm
Supply Voltage
24 V dc
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4401WADW
Display Resolution
800 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
16 MB
Display Size
7 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Display Colour
Colour
Width
60mm
Minimum Operating Temperature
0°C
Length
218mm
Depth
173mm
Maximum Operating Temperature
+50°C
Dimensions
218 x 60 x 173 mm
Supply Voltage
24 V dc